Custom Meta Tags
Hero Banner

Kyocera AVX GiGuard - ESD Protection Diode

Main Title

GiGuard - ESD protection diode

Mixed Media

Kyocera AVX Releases Leadless Bidirectional ESD Suppression Diodes for High-Speed Circuit Protection, that utilize the latest in TVS Technology combined with a unique leadless package.
The new GiGuard Series diodes deliver clamping values below 12V & ultralow nominal capacitance values down to 0.3pF in low profile 0201 & 0402 packages, which helps to preserve the integrity of high-speed data & communication signals and protect sensitive ICs during ESD events.

AVX Leadless Bidirectional ESD Suppression Diodes for High-Speed Circuit Protection Avnet Abacus
Static HTML_2

Features/Applications

Table
Features Applications
  • Leadless SMP Case Sizes 0201 and 0402
  • Ultra Low Cap Range: 0.3pf ~17pf
  • Very low Clamping Voltage @1a (<12v)
  • Level 4  IEC61000-4-2 (+15KV) + Higher
  • USB 2.0/3.0
  • Tablets/Cell Phones
  • Network Communications
  • Touchscreens
  • Gigabyte Ethernet
AVX Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE