Aimtec announces a new 2 watt series DC-DC converter, the AM2M-NZ, and also broadens their existing 1 watt series, the AM1M-NZ, with the addition of new models.These new converters feature output voltages with 1500 or 3000VDC input to output isolation tested over a 60 second cycle during manufacturing. These series are particularly designed with very low Isolation capacitance and supports a wide variety of input voltages of 3.3, 5, 9, 12, 15 and 24VDC convert to single and dual output voltages of 3.3, 5, 9, 12, 15 & 24 VDC.
The 2 watt series operates within an ambient temperature range of -40°C to 85°C with no derating. The 1 watt models function at an ambient temperature range of -40°C to 105°C. Derating starts at 85°C and goes down to 80% at 105°C. These series are designed to be integrated into a multitude of applications, such as IGBT drivers, RF digital circuits, low frequency analog, relay drive circuits or precision control applications.
The converters are available in a compact Dual inline DIP14 package, 20.00 x 10.00 x 7.00 mm for the new 1 watt models and 20.32 x 10.16 x 8.2 mm for the AM2M-NZ series. Offered with 2 choices of input to output isolation of 1500VDC or 3000 VDC for easy integration in industrial, telecommunication, automation control and computer applications.
| AM1M-NZ Series | AM2M-NZ Series |
|---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.