Hero Banner

Aimtec AM10/15/20EW-NZ Series

Custom Meta Tags_1
Main Title

AM10/15/20EW-NZ series DC-DC converters

Mixed Media

AM10/15/20EW-NZ series 10, 15 and 20 Watt DC-DC converters from Aimtec are available in single and dual output versions with up to 90% efficiency and an ultra-wide 4:1 input range. All models feature on/off remote control, and versions with 2250 VDC input/output isolation are approved to EN50155 for railway applications.

Static HTML_2

Features/Applications

Table
Features    

AM10EW-NZ

  • Effficiency up to 87%
  • Input undervoltage protection
  • Ultra-wide 4:1 input range
  • Overvoltage, overcurrent protection
  • Continuous short circuit protection
  • Operating temperature -40°C to + 85°C
  • On/Off remote control
  • I/O Isolation 1500, 2250 & 3000VDC
  • No-load power consumption ≤0.12W

AM15EW-NZ

  • Efficiency up to 90%
  • On/Off Remote Control
  • Ultra-wide 4:1 input range
  • Overvoltage and overcurrent protection
  • Continuous short circuit protection
  • Input / Output isolation 1500 and 2250VDC
  • Operating temperature -40°C to +85°C
  • Input undervoltage lockout

AM20EW-NZ 

  • Efficiency up to 90%
  • On/Off remote control
  • Ultra-wide 4:1 input range
  • Overvoltage protection
  • No-load consumption ≤0.15W
  • Input / Output isolation 1500, 2250 and 3000VDC
  • Overcurrent protection
  • Operating temperature -40°C to +85°C
  • Input under voltage lockout
  • Continuous short circuit protection
Aimtec Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE