Hero Banner

Aimtec AM150HB-NZ Series

Custom Meta Tags_1
Main Title

AM150HB-NZ series 150 Watt DC-DC converter

Mixed Media

Aimtec’s AM150HV-NZ series of 150 Watt DC-DC converters features a wide input range of 50 – 160V and efficiency up to 91%. Three output voltages are available between 12 and 24 V and all the models feature undervoltage, overvoltage, overcurrent, continuous short circuit and overtemperature protection. The series meets railway standard EN50155 making it suitable for rolling stock applications.

Static HTML_2

Features/Applications

Table
Features  
  • Wide input range 50-160V
  • 3mA Low no-load Power
  • Efficiency up to 91%
  • 3000VDC I/O isolation
  • Industry standard 1/2 brick

 

  • Operating temperature -40°C to +100°C
  • Meets Railway Standard EN50155
  • Undervoltage, overvoltage, overcurrent, continuous short circuit and over temperature protection
Aimtec Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE