The AM45W-NST with an output power of 45W has the largest input voltage range on the market, ranging from 150-1500VDC and can reach a maximum of 1600VDC for up to 1 second. In addition, the new series comes equipped with a regulated dual output signal and a high input to output isolation of 4000VAC tested over a 60 second cycle during manufacturing.
The series also supports 3 Nominal input voltage levels of 200, 850 & 1400VDC and separates the output voltages to two ±15VDC outputs. Operating temperature are within the -40°C to 85°C range. This series is designed to meet the solar energy conversion into DC electricity requirements for Photovoltaic Power Generation and High-voltage Inverters.
The AM45W-NST, is available in a 5.69 x 4.13 x 1.57-inch (144.50 x 105.00 x 40.00 mm) metal enclosed package with screw terminals for easy wire connection. Many safety features such as Over Voltage and Over current output protection, Continuous Short Circuit Protection, Input Under Voltage Lockout and Reversed connection protection come standard. Finally, this addition also features a 2 second maximal start-up time for quick response times.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.