Aimtec's new AM50QB-NZ, AM75QB-NZ and AM100QB-NZ DC-DC converters with power ratings of 50W, 75W & 100W respectively, operate with a nominal input voltage of 110VDC in the range of 66-160VDC. The series are housed in a quarter brick package with the availability of an optional heatsink, increasing its operating performance in elevated temperatures. They have an operating temperature range from -40°C to +85°C with model specific derating.
These railway compliant series feature an I/O isolation of 3000VDC and numerous safety features such as continuous short circuit protection, over voltage and over current output protection, Input Under Voltage Lockout and over temperature protection. Furthermore, a remote On/Off Control, an output trim for voltage adjustment to -5% or +10% in both directions and a 5% Output voltage Sense compensation also come standard. In addition, the series are EN50155 compliant, designed to withstand high amounts of shocks and vibrations required for railway applications.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.