The AM6CW-NZ series of 6 Watt DC-DC converters from Aimtec features a wide 4:1 input voltage range, high efficiency up to 88% and 1500 and 2250 VDC isolation. Approved to EN50155 (2250 VDC isolated models), the series has a no load consumption of less than 0.12 W and an operating temperature of -40°C to +85°C.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.