This series offers one of the highest power densities in the industry. The 9 Watt DC-DC converters support single and dual outputs ranging from 3.3V to 24V. This small package design features an ON/OFF control, no minimum load requirement and ultra-wide 4:1 input ranges of 9-36VDC or 18-75VDC. In addition, the AM9GH-Z series comes with continuous output short circuit protection and input under voltage lockout, preventing system damage.
The AM9GH-Z DC-DC Converters are highly regulated, with input to output isolation of 1600VDC and operate within an industrial temperature range of -40°C to +85°C, with derating starting at +60°C.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.