Aimtec releases of a wide range of 5 watt AC/DC power converters that offer unique features to suit different customer applications. The AMEL5-CJZ, AMEL5-JZ, AME5-CJZ and AME5-JZ series of switching power supplies are offered in a variety of individual packages. Output types include single, dual, triple and asymmetric separated dual output within the range of 3.3 – 24 VDC.
These converters have universal inputs of 85~264VAC, 47~63Hz or 120~370VDC or 85~305VAC, 47~63Hz or 100~430VDC, within (50.80 x 25.40 x 15.16mm or 2.0 x 1.0 x 0.6 inches) or (48.5 x 36 x 20.5 mm or 1.91 x 1.42 x 0.81 inches). Designed in a PCB mountable encapsulated package, the series offers I/O isolation of 3000 or 4000VAC, with an operating temperature range of -25°C to +70°C and -40°C to +70°C with derating. They have a no-load power consumption of ≤ 0.3 watt and efficiency up to 83% which meet or exceed the requirements for Energy Star compliance. UL listed.
The AMEL5-CJZ, AMEL5-JZ, AME5-CJZ and AME5-JZ series are well suited for a wide variety of applications. In addition, the series meet EMC class B and IEC 61000-4-2, -4-3, -4-4, -4-5, -4-6, -4-8, -4-11 for easy integration in a wide range of controlled, non-life support devices, instruments, and equipment applications.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.