Custom Meta Tags
Hero Banner

Aimtec AMEM5-Y

Main Title

AMEM5-Y 5W PSU

Mixed Media

The new high power density AC/DC converters are available in the small 1x1 inch PCB mountable package, boasting the lowest height profile in the 4000VAC isolation range. 
The AMEM5-Y series features a 10,000μF Maximum Capacitance load and many protective features such as over load, over voltage and continuous short circuit protection. Additionally, it offers a no-load consumption below 0.2W and no minimum load is required for operation within the specification range. These new power converters will simplify industrial and commercial product designs while increasing their abordability. 
Standard models are available with a 3.3, 5, 9, 12, 15, 24, 36 and 48VDC output and have a universal input of 85 to 264VAC, 47 to 63Hz, or 120 to 370VDC. Operating temperature ranges from -25°C to 70°C, with derating starting at 50°C. 
In addition, AMEM5-Y meets EN55022, EN55023, CISPR 22/23 class B, FCC Part 15 requirements without any external components and are UL listed.

Static HTML_2

Features/Applications

Table
Features Applications
  • Input Voltage  
    • 85 to 264VAC 
    • 120 to 370 VDC 
  • Isolation 4000VAC 
  • Package 1x1 inch
    Low height profile
  • Output Voltage 3.3 to 48V
  • Power 5W
  • Max Capacitance Load 10,000μF 
  • Industrial
  • Security systems
  • Automation
  • Test equipment
  • Smart lightning
  • High voltage PSUs
Aimtec Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE