En route to a sustainable future
Amphenol CS, a major connector and cable assembly manufacturer with a strong understanding of 5G applications and its related equipment, offers an extensive line of products like Minitek® 2.00mm, CoolEdge®, PwrMax®, OCTIS selected from its range of commercial, power, and server portfolios. Refer to featured products below to get a detailed view of Amphenol ICC product ranges supporting different 5G applications.
Applications
- Power and signal connectors for outdoor use
- Antennas and base band units
- Commercial board-to-board
- Wire-to-board
- I/O connectors and cables
- High performance PCB connectors for automotive and communication equipment
- High performance server and storage connectors and cables for edge data centres
Amphenol CS
MEG-Array® mezzanine connector system
The MEG-Array® mezzanine connector system provides the high density and high-speed benefits of a large array supported by the reliability and low costs of standard surface mount PCB assembly.
Amphenol CS
DDR5 memory module sockets
Vertical DDR5 DIMM sockets from Amphenol provide 288 contacts on 0.85mm pitch and are designed to accept DDR5 memory modules that conform to JEDEC MO-329.

Amphenol CS
USB type C connectors
USB type C connectors are expected to be widely used as a next-generation interface. They support a variety of protocols such as USB2.0/3.0/3.1 and meet superspeed communication 10Gb/s, 5A and 20V power supply.

Amphenol CS
Slim Cool Edge 0.65mm series
Slim Cool Edge hybrid power and signal connectors provide one-piece high speed and high power card-edge package. These connectors offer cost competitive and high density solutions.

Amphenol CS
PwrMAX® power connector
The PwrMAX® connector family offers a compact means for connecting up to 100A DC power in modern system architectures requiring high density and high current.

Amphenol CS
QSFP DD interconnect system
The QSFP DD interconnect system is comprised of a 76 position, 0.8mm pitch connector built for use in high speed serial applications.

Amphenol CS
Minitek® 2.00mm
The FCI Basics Minitek® 2.00mm is a pitch board to board and wire/cable to board connector.

Amphenol CS
PCIe gen. 4 and 5 card edge connectors
PCIe gen. 4 and gen. 5 connectors meet industry standard PCIe 4.0 and the proposed 5.0 requiring higher speed performance. The optimised series supports backwards mating and is footprint compatible with PCIe 3/2/1.

Amphenol CS
M-Series™ 56
Leveraging an industry leading BGA design and offering superior self-aligning and self-leveling the M-Series™ 56 features a next generation differential pair contact design for up to 56Gb/s NRZ and 112Gb/s PAM4 performance.

Amphenol CS
OSFP interconnect system
The OSFP footprint is optimised for signal integrity performance and built for use in high speed serial applications.

Amphenol CS
OCTIS I/O connector system
The versatile OCTIS™ I/O system, using multiple industry standard interfaces, features high speed signal and power, lightning protection, EMI shielding, and ease of installation for outdoor, compact and harsh environments.

Amphenol CS
FLH series mini sealed 2.50mm pitch connectors
FLH series mini sealed 2.50mm pitch connectors provide a wire-to-wire IP67 sealing in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments.

Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help