Non-automotive and transportation solutions from Amphenol Industrial
What distinguishes construction machines and other utility vehicles from regular passenger cars? They are built for permanent operation under the toughest conditions, and therefore pose some of the biggest challenges for connectors. Exposure to liquids with biochemical additives, severe weather conditions and high mechanical strain are common factors to consider.
Amphenol connectors are built to resist all of these adverse conditions, yet they are easy to handle thanks to innovative locking systems. As leading experts in the connector industry Amphenol understands customer demands, whether for standard or custom solutions.
Avnet Abacus’ Europe-wide team of technical specialists works closely with Amphenol to bring you the highest level of product and technical support. If you’re ready to take the next step, get in touch with the team to discuss your requirements.
- A Series™
- Excel|mate
The Amphenol A Series™ family of sealed heavy-duty, multi-pin plastic and metal connectors includes a wide range of products serving many industries. The connectors were developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series™ family bridges the gap between controlled and harsh environmental conditions to keep you connected.
Single- and multi-pin solutions from tiny signals up to 100A per contact offer a perfect solution for almost every application.
| AT Series - 2-12 Pole Connectors |
|---|
| ATM Series - Rectangular Connectors |
|---|
| ATP Series - Connectors |
|---|
| Armor IPX - Sealed Enclosures for electronic control modules |
|---|
![]() Amphenol Sine Systems' Armor IPX™ family of sealed enclosures provides superior protection for printed circuit boards and electronic control modules in harsh environments and off-road applications. Datasheet BUY NOW |
| Duramate AHDM - Metal Circular Connectors |
|---|
![]() The Duramate™ AHDM environmentally sealed multi-pin metal circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environments in off-road applications. Datasheet BUY NOW |
| Duramate AHDP - Plastic Circular Connectors |
|---|
|
The Duramate™ AHDP environmentally sealed multi-pin thermoplastic circular connector series provides an economical quick-connect bayonet locking system manufactured to withstand the challenges and complexities of harsh environment off-road applications. Datasheet BUY NOW |
When high performance and increased safety are required in electric vehicles, Excel|mate is your product line of choice.
The product line is designed to meet the AK standards for various EV and transportation applications.
Key features:
- Interlock solution
- RADSOK® technology R4 version 12mm
- Shielding performance: EMI/RFI 60DB sealing
- IP67 (mated), IP69K
- Touch-proof, IP2XB
- Multiple coding positions
| Excel|mate Eco connectors |
|---|
| Excel|mate Plus connectors |
|---|
![]() The Excel|mate Plus series is divided in two power alternatives. The 2 pole HVSL1200 is the most powerful and newest solution. Equipped with 12mm RADSOK contacts and wire ranges up to 95mm², it can reach currents up to 350A. If the HVSL1200 is over-specified for your application, the HVSL1000 is available for up to 250A with wire gauges from 25mm² to 70mm². Both types are rated to 1000V and are waterproof according to IP67/IP69K. High voltage interlock contacts in combination with a double secured locking system provide maximum safety for users. The product is compliant with LV215. Catalogue BUY NOW |
| Excel|mate S connectors |
|---|
|
The Excel|Mate S is a 2- and 3-pin connector with a current carrying capacity from 150A to 180A and 35mm² to 50mm². The HVSL100 version is specially designed for batteries, inverters, junction boxes, power distribution boxes. Like the Excel|Mate Plus, the ExcelMate S is designed to meet the AK standards for various EV applications, and is compliant with LV215. It is waterproof up to IP69K and can be coded. High voltage interlock contacts in combination with a double secured locking system provide maximum safety for users. Catalogue BUY NOW |
| Excel|mate metal connectors |
|---|
![]() The metal product line of Excel|mate is designed to meet the AK standards for various EV applications and is compliant with LV215. With a current carrying capacity up to 180A and a design for wire gauges up to 50mm², it is a perfect solution for inverters, batteries or power distribution units. In mated conditions it is waterproof up to IP69K and can be coded mechanically. High voltage interlock contacts in combination with a double secured locking system provide maximum safety for users. Catalogue BUY NOW |
Avnet Abacus
Design Hub
Browse and review hundreds of proven reference designs to accelerate your design process. Our designs can be modified and saved in our AVAIL design tool and then exported to your CAD tool of choice.


Ask an expert
Have a question? Our regional technical specialists are on hand to help.