Amphenol CS
Minitek MicroSpace™ crimp-to-wire connector
The FCI Basics Minitek MicroSpace™ Crimp-to-Wire connector’s unique design enables LV214 Severity-2 and performs at 1.8mm, 1.5mm and 1.27mm pitch.

Amphenol CS
NETBridge automotive Ethernet connector
The Amphenol NETBridge™ automotive Ethernet connector system is designed for the harsh automotive environments and can transmit up to 100Mbit/s and 1Gbit/s according to IEEE 100BASE-T1 and 1000BASE-T1.

Amphenol CS
Griplet miniature IDC connectors
Amphenol Griplet® miniature IDC connector offers a robust solution for miniature IDC wire-to-board connections. It's low profile and compact design make it an ideal connector where space is tight, and ease of installation is essential.

Amphenol CS
Minitek® Pwr 3.0 connector system
Minitek® Pwr 3.0 is a flexible and comprehensive solution designed for power application with current rating up to 5A per circuit. It is available in 2 to 24 circuits for dual row and 2 to 12 circuits for single row.
Amphenol CS
Minitek® Multipitch 1.50mm wire-to-board connector system
The FCI Basics Minitek® Multipitch is a 1.50mm wire-to-board connector system

Amphenol SV Microwave
Millimeter Wave RF connector series
The Millimeter Wave demo board features extreme frequency solder-on and compression mount 2.92mm, 2.4mm and 1.85mm surface mount and edge launch RF connectors.

Amphenol
R-VPX VITA 46 connector system
Amphenol’s R-VPX is a ruggedized, high-speed, board-to-board interconnect system capable of data rates in excess of 10 Gbps.
Amphenol
Industrial HVCO® electric vehicle charging connectors
Amphenol’s HVCO electric vehicle charging connectors have been developed to meet increasing requirements for charging infrastructure globally.

Amphenol CS
FLTStack 0.5mm floating board-to-board connector
The Amphenol FLTStack 0.50mm is a floating type Board-to-Board (BTB) connector designed to operate a minimum of ±0.50mm floating range in the XY directions.
Amphenol CS
EazyPwr™ IP67 connectors
EazyPwr™ IP67 field installable connectors from Amphenol provides the next generation of custom power with up to 125A per contact.

Amphenol CS
PwrBlade cable connectors
The Amphenol PwrBlade+® cable connectors are available in wire ranges of 10AWG-6AWG for high power, 16AWG-12AWG for low power, and 26AWG-22AWG for signal allowing users to select the appropriate connector to meet their application needs.
Amphenol CS
High Speed Data connector system
The Amphenol HSD connector is a fully shielded interconnect system that can be used with shielded twisted quad cables.

More from Amphenol
| Product | Link |
|---|---|
| Amphenol Adanced Sensors Telaire MiCS-VZ-89TE air quality sensor | MORE INFORMATION |
| Amphenol Adanced Sensors Harsh environment temperature sensor | MORE INFORMATION |
| Amphenol SV Microwave Millimeter Wave RF connector series | MORE INFORMATION |
| Amphenol SV Microwave SMPx series connectors | MORE INFORMATION |
| DP series D-Subminiature connectors | MORE INFORMATION |
| Floating BergStak 0.4mm board-to-board connector | MORE INFORMATION |
| FLTStack 0.5mm floating board-to-board connector | MORE INFORMATION |
| Minitek Microspace crimp-to-wire platform | MORE INFORMATION |
| PV® crimp-to-wire system | MORE INFORMATION |
| Basics+ connector range | MORE INFORMATION |
| AutoLock FPC connector | MORE INFORMATION |
| BergStik® 2.54mm unshrouded headers | MORE INFORMATION |
| Twist 'N' Flat cables | MORE INFORMATION |
| Rugged USB 3.0 Type A connector | MORE INFORMATION |
| Industrial mini I/O connector | MORE INFORMATION |
| Modular jack slimline connectors | MORE INFORMATION |
| High temperature headers & receptacles | MORE INFORMATION |
| Conan® 1.00mm connector system | MORE INFORMATION |
| FFC/FPC connectors | MORE INFORMATION |
| Minitek127 connector system | MORE INFORMATION |
| BergStak® 0.80mm pitch connectors | MORE INFORMATION |
| Connector for indoor and outdoor applications | MORE INFORMATION |
| Boltrack™ connectors | MORE INFORMATION |
| AUDIO: entertainment connectors | MORE INFORMATION |
| BarKlip® BK100 I/O connector system for EV charging | MORE INFORMATION |
| WireLock® 1.80mm wire-to-board connectors | MORE INFORMATION |
| RJHSE series RJ45 jacks | MORE INFORMATION |
| PwrBlade+® cable connectors | MORE INFORMATION |
| MEG-Array® mezzanine connector system | MORE INFORMATION |
| F308/F332 series 0.50mm FFC/FPC connectors | MORE INFORMATION |
| PwrBlade® connector | MORE INFORMATION |
| BarKlip® XP connectors for EV charging | MORE INFORMATION |
| QSFP DD interconnect system | MORE INFORMATION |
| PwrMAX® power connector | MORE INFORMATION |
| Minitek MicroSpaceXS™ waterproof 1.27mm crimp-to-wire connector | MORE INFORMATION |
| DDR5 memory module sockets | MORE INFORMATION |
| OCTIS I/O connector system | MORE INFORMATION |
| OSFP interconnect system | MORE INFORMATION |
| M-Series™ 56 | MORE INFORMATION |
| Minitek® 2.00mm | MORE INFORMATION |
| Screw Vent M12 series | MORE INFORMATION |
| Slim Cool Edge 0.65mm series | MORE INFORMATION |
| USB type C connectors | MORE INFORMATION |
| FLH series mini sealed 2.50mm pitch connectors | MORE INFORMATION |
| Micro-B series bayonet connector | MORE INFORMATION |
| Amphe-PD™ DC power connectors | MORE INFORMATION |
| PCIe gen. 4 & 5 card edge connectors | MORE INFORMATION |
Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help