Amphenol CS Basics+ connector range
The Basics portfolio from Amphenol CS offers a wide range of wire-to-board, board-to-board, I/O and FFC/FPC solutions for industrial & instrumentation, datacom, telecom, medical, automotive (CMD) and consumer markets.
Download the Amphenol CS Basics catalog to explore the full range, or click the Ask an Expert button to get in touch with our product specialists in your local language.
Amphenol CS
BergStik® 2.54mm unshrouded headers
BergStik® 2.54mm unshrouded headers are available in surface-mount (SMT), through-hole (THT), press-fit, stacking and pin-in-paste (PIP) versions.

Amphenol CS
Minitek® Pwr 3.0 connector system
Minitek® Pwr 3.0 is a flexible and comprehensive solution designed for power application with current rating up to 5A per circuit. It is available in 2 to 24 circuits for dual row and 2 to 12 circuits for single row.
Amphenol CS
Conan® 1.00mm connector system
AFCI’s Conan® 1.00mm is a mezzanine connector designed for industrial applications and harsh environments. Its unique design with an audible “click” sound enhances the security and ease of use.
Amphenol CS
DP series D-Subminiature connectors
ICC’s D-Subminiature (D-Sub) connectors are part of an industry standard for applications requiring robust and reliable connectors.

Amphenol CS
FFC/FPC connectors
CS offers products in LIF (low insertion force) and ZIF (zero insertion force), top and bottom contact options, vertical and right angle orientations, surface mount and through hole terminations in contact spacing options.

Amphenol CS
PV® crimp-to-wire system
The innovative PV® crimp-to-wire system connects discrete wire to printed circuit boards.

Amphenol CS FCI
Basics+ Connector Range
The Basics portfolio from Amphenol FCI offers a wide range of wire-to-board, board-to-board, I/O and FFC/FPC solutions for industrial & instrumentation, datacom, telecom, medical, automotive (CMD) and consumer markets.

Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help