Custom Meta Tags
Hero Banner
Main Title

Amphenol CS BergStak® 0.80mm pitch connectors

Mixed Media

Amphenol CS's FCI Basics BergStak® 0.8mm pitch connectors are designed for high speed and high density, parallel board-to-board connections, with 16 PCB stack heights in 9 sizes up to 200 positions. Housing and terminal profile guarantees support of up to 12Gb/s and vertical versus vertical mating configuration. Offered in 40 to 200 position sizes in 20 position increments and 5mm to 20mm stack heights in 1mm increments.

Static HTML_2

Features

Table
Features
  • Housing and terminal profile guarantees support of up to 12Gb/s
  • Vertical versus vertical mating configuration
  • 0.8mm double-row contact pitch conserves printed circuit board space
  • Scoop-proof feature housings
  • Multiple plating options available
  • Multiple packaging options available
  • PCB locator pegs option
  • Available in UL94-V0 material
  • RoHS compliant and lead-free
Amphenol CS Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE