Custom Meta Tags
Hero Banner

Amphenol CS Boltrack™ Connectors

Main Title

Amphenol CS Boltrack™ connectors

Mixed Media

Boltrack™ connector is a robust and reliable interconnect solution. It features high power and signal performance, small form factor, field termination, EMI shielding, lightning protection and resistivity to over voltages. Boltrack™ connector comes in 4 pair right angle board and plug mating combination.

  • High power delivery capability
  • Superior signal integrity and resistivity to surge voltage
  • LED, press-fit and pin-in-paste options for board connector
  • Small form factor with 4 additional pins option
  • Plug with dual beam contacts and 4 point IDC
Static HTML_2

Features/Applications

Table
Features Benefits  Applications
  • Higher current rating of 1.5Amps per pin which is more than 3 times other IO solutions.
  • Wrap around shield around board and plug ensures high level of EMI shielding and lightning protection.
  • Unique design with adequate clearance and creepage distance ensures high resistivity to over voltages. DWV between the contacts of nearly 2000 Volts is more than 2 times that of other similar IO solutions.
  • High reliable connection is ensured with dual beam type contact  and four point IDC per wire at termination.
  • Product has small form factor which enable greater port to port density and 30% less panel area than conventional RJ45
  • Moulded with high temperature resin ensures suitability to higher operating temperature of 125C which is more than 40% higher than other solutions.
  • Connector is not any more the road block to signal performance. Signal Integrity performance exceeds Cat 5e and Cat 6 with a wide margin. Moreover there is no arcing damage on removal on load at contact resting positions. This ensures optimum SI performance through out the life time. 
  • Superior signal integrity and surge resistivity
  • Double the density of RJ45
  • Reliability and no arcing damage on contact resting position
  • Supports PoE+ and PoE++ standards
  • Suitable for wide range of assembly process
  • Ideal for wide range of applications and environments
  • Ensures positive termination to cable
  • Easy to handle field terminations
  • Communications
    • Telecom
    • Base Station or Ethernet
    • Radio
Amphenol CS Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE