Custom Meta Tags
Hero Banner
Main Title

Amphenol Industrial Excel|mate CC charging coupler

Mixed Media

The Excel|mate CC – IEC Combo developed by Amphenol meets the IEC 62196-2 standard for charging systems. By using the vehicle inlet you can charge the electric vehicle with AC and DC power.

The Combo Plug which includes 2 DC power contacts enables you to charge the car in public areas in a  fast way. To be able to monitor the charging status as well as the temperature, the vehicle inlet and the combo plug are equipped with a temperature sensor and a coloured LED.

The Excel|mate CC IEC Combo is available  for 60A, 125A and 200A in any cable length which is needed.

Static HTML_2

Features/Applications

Table
Features Applications
  • Compliant to IEC 62196-3
  • Rated current 200A
  • Rated voltage 1000V
  • Mating cycles >0.000
  • Temperature sensor included
  • Ambient temperature -30°C to +50°C
  • Protection class IP 44 (mated)
  • EV charging
Amphenol Logo HTML

EV Charging Contact box Grid Box Dark

EV Charging

Ready to take the next step with your EV charging designs?

Discuss your requirements in detail with our EV charging experts.

Engineer using TE Power Park
Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE