Custom Meta Tags
Hero Banner
Main Title

Amphenol CS F308/F332 series 0.50mm FFC/FPC connectors

Mixed Media

Amphenol CS's F308/F332 series is a 0.50mm pitch right angle non-ZIF flex connector with an auto lock mechanism and surface mount termination. It features a height of 2.45mm and comes in 6 to 68 contacts. This series features a cable thickness of 0.33mm and provides durability of 20 mating cycles. Its robust connector design makes it suitable for robotic operations, supporting Industry 4.0. It is also ideal for automotive, data, industrial, communication, consumer and medical applications.

Static HTML_2

Features/Applications

Table
Features Applications
  • Allows one-handed operation and ease of assembly
  • Strong FFC or FPC retention makes it vibration-proof
  • GND terminals to prevent noise
  • Ensures high durability
  • Car multimedia
  • Navigation systems
  • Dashboards
  • PND
Amphenol CS Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE