Custom Meta Tags
Hero Banner
Main Title

Amphenol CS PwrBlade+® cable connectors

Mixed Media

Amphenol CS PwrBlade+® cable connectors come in both cable-to-cable and cable-to-coard versions, and are available in a range of wire configurations. These include 10AWG to 6AWG for high power, 16AWG to 12AWG for low power, and 26AWG to 22AWG for signal, allowing users to select the appropriate connector to meet their application needs. The PwrBlade+® cable is designed to operate between -40°C and +125°C.

The PwrBlade+® cable provides a flexible, low-cost solution in applications such as telecommunication switches, high-end servers, hot swappable power supplies and particularly for EV charging.

Static HTML_2

Features/Applications

Table
Features Applications
  • Three contacts to choose from
  • Low power (25A)
  • Configurable housing design
  • Sacrificial tip contacts
  • Wide wire range made available:
  • High power: 10AWG to 6AWG
  • Signal: 26AWG to 22AW
  • Power modules
  • Level 2 chargers
  • Level 3 chargers
  • Superfast charging
  • Wireless
Amphenol CS Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE