Amphenol solutions for EV charging infrastructure
Electric vehicle charging stations have a need for speed. With a wide portfolio of power products supporting 15A to 1000A ratings, low contact resistance, high thermal support and component modularity, Amphenol offers the most efficient solutions for the modern EV charging stations. Amphenol's energy efficient connectivity extends from level 2 chargers to level 3 super-fast chargers capable of charging an EV battery in less than 30 minutes, in addition to IP67 sealed connectivity for underground wireless charging.
Featured products
Resources
Amphenol CS
BarKlip® BK200 I/O for EV charging
The BarKlip® BK200 I/O connectors provide a convenient method for distributing up to 200A between busbars, cables and circuit boards.

Amphenol CS
Minitek MicroSpaceXS™ 1.27mm connector platform
The FCI Basics Minitek MicroSpaceXS™ is a 1.27mm connector platform.

Amphenol CS
Minitek® Pwr 3.0 connector system
Minitek® Pwr 3.0 is a flexible and comprehensive solution designed for power application with current rating up to 5A per circuit. It is available in 2 to 24 circuits for dual row and 2 to 12 circuits for single row.
Amphenol CS
PwrBlade® connector
The PwrBlade® connector includes power and signal contacts to provide power distribution and power control in a single connector.
Amphenol CS
EazyPwr™ IP67 connectors
EazyPwr™ IP67 field installable connectors from Amphenol provides the next generation of custom power with up to 125A per contact.

Amphenol CS
PwrBlade+® cable connectors
PwrBlade+® cable connectors come in both cable-to-cable and cable-to-coard versions, and are available in a range of wire configurations.

Amphenol CS
Minitek MicroSpace™ crimp-to-wire connector
The FCI Basics Minitek MicroSpace™ Crimp-to-Wire connector’s unique design enables LV214 Severity-2 and performs at 1.8mm, 1.5mm and 1.27mm pitch.


EV Charging: The Power of Three
Discover how to shorten your time-to-market with end-to-end EV charging infrastructure solutions from EBV, Avnet Abacus and Avnet Embedded.
EV Charging
Ready to take the next step with your EV charging designs?
Discuss your requirements in detail with our EV charging experts.

Avnet Abacus
Design Hub
Browse and review hundreds of proven reference designs to accelerate your design process. Our designs can be modified and saved in our AVAIL design tool and then exported to your CAD tool of choice.

Newsletters
Subscribe to our newsletters
Receive Engineers' Insight and Focus Magazine, plus all the latest NPI and manufacturer information straight to your inbox.