Artesyn Embedded Technologies
BDQ1300 and BCQ1300 series quarter-brick isolated DC-DC converters
The BDQ1300 & BCQ1300 series quarter-brick from Artesyn are isolated DC-DC converters that produce a single 12V nominal output.

Artesyn
AIQ02R300-L series 300V quarter-brick DC-DC converters
The AIQ02R300-L is an isolated, single output DC-DC converter module, providing up to 65W output with a maximum baseplate operating temperature of 100°C with no derating.

Artesyn
LCC600 series 600W conduction cooled AC-DC power supply
The LCC600 series of fully enclosed conduction cooled AC-DC power supplies comprises four models, offering main output voltages of 12V, 28V, 36V or 48V.

Artesyn Embedded Technologies
iHP series configurable intelligent high power system
Artesyn's iHP configurable precision power system provides accuracy, resolution and stability as either a programmable voltage or current source.
Artesyn
LGA80D series non-isolated DC-DC converter
The LGA80D is a non-isolated DC-DC converter that is designed for cost and space sensitive applications.

Artesyn
800 watt CRPS server power supply
Artesyn Embedded Technologies announced a new 800-watt server power supply following the Intel® Common Redundant Power Supply (CRPS) specification.

Artesyn
AGQ500 series quarter-brick isolated DC-DC converters
The AGQ500 series quarter-brick isolated DC-DC converter provides a single, regulated and low noise output.
Artesyn
AGF800 dual series isolated DC-DC converter
The AGF800 dual series of isolated DC-DC converters is designed for RF applications such as high power wireless base stations that use both 28V and 48V.

Artesyn
iMP series configurable AC-DC power supplies
Arteyn iMP series 750 – 1500 Watt configurable AC-DC power supplies are designed specifically to help today’s shortened design cycle timescales, narrow market windows and cost reduction goals.

Artesyn
ADH700 series DC-DC converter
Artesyn has launched a 700 watt half brick DC-DC converter module with 28V output for telecom and wireless applications.

Artesyn
AVE350 series of isolated 28V DC-DC converters
The AVE350B series of isolated DC-DC converters is designed specifically to provide the main 28VDC supply for RF power amplifiers.
Artesyn
iHP series intelligent power system
The Artesyn iHP configurable intelligent power system is designed to provide high accuracy, resolution and stability as a programmable voltage or current source for industrial and healthcare applications.

More from Artesyn Embedded Technologies
| uMP series configurable AC-DC power supplies | MORE INFORMATION |
| iVS series configurable AC-DC power supplies | MORE INFORMATION |
| ADQ800 800W quarter brick DC-DC converters | MORE INFORMATION |
| AEE15W-M and AEE20W-M series DC-DC converters | MORE INFORMATION |
| 50 volt DC-DC bricks | MORE INFORMATION |
| DA10-M, DP10054P3L and AD24-VI power adapters | MORE INFORMATION |
| 6W and 8W ATA series isolated DC-DC converters | MORE INFORMATION |
| CSU800AP series power supply | MORE INFORMATION |
| ERM family DC-DC converter modules | MORE INFORMATION |
Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help