Custom Meta Tags
Hero Banner

Artesyn AVE350 Series

Main Title

Artesyn AVE350 series isolated 28V DC-DC converters

Mixed Media

The AVE350B series of isolated DC-DC converters is designed specifically to provide the main 28VDC supply for RF power amplifiers in small-cell, low power and Remote Radio Head (RRH) telecommunications applications. The series comprises two single output models: the AVE350B-24S28-6, which accepts a wide range input from 18VDC to 36VDC; and the AVE350B-48S28-6, which accepts a wide range input from 36VDC to 75VDC.

AVE350B series converters are capable of delivering up to 12.5A. Rated at 350W, they can operate over an ambient temperature range from -40˚C to +85˚C, continuing to deliver full power up to a baseplate temperature of +100˚C. Both models offer a wide output voltage trim range to meet a broad range of application needs and have no minimum load requirement. The AVE350B-24S28-6 can be trimmed from 14VDC to 33VDC, while the AVE350B-48S28-6 can be trimmed from 16.8VDC to 33VDC. Both converters use fixed-frequency switching to help minimize external EMI filtering requirements.

Static HTML_2

Features/Applications

Table
Features Applications
  • Input under voltage lockout
  • Output over current protection
  • Output over voltage protection
  • Over temperature protection        
  • Telecommunications
Artesyn Embedded Technologies Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE