Custom Meta Tags
Hero Banner

Artesyn BDQ1300 and BCQ1300 series

Main Title

Artesyn BDQ1300 and BCQ1300 series quarter-brick isolated DC-DC converters

Mixed Media

The BDQ1300 and BCQ1300 series quarter-brick are isolated DC-DC converters that produce a single 12V nominal output. Rated at 1300W, these converters can deliver up to 107A output current and has no minimum load requirement.

Both BDQ1300 and BCQ1300 have an input voltage range from 40V to 60V and are primarily designed for use with standard 48V supplies in computing and server applications, as well as regulated 48V supplies in communications equipment.

Static HTML_2

Features

Table
Features
  • Delivers up to 1300W
  • Ultra-high efficiency above 97%
  • Startup Pre-bias
  • Input range from 40V to 60V
  • PMBus™ function (BDQ1300)
  • Parallel current sharing (BCQ1300)
  • Excellent thermal performance
  • No minimum load requirement
  • Fixed switching frequency
  • Base-plate for contact cooling or heatsink mounting
  • ROHS 3.0 (2011/65/EU) compliant
  • Input under voltage lockout
  • Input over voltage lockout
  • Output over current protection
  • Output over voltage protection (BDQ1300)
  • Over temperature protection
  • Pin length option 4.6mm
Artesyn Embedded Technologies Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE