Custom Meta Tags_1
Hero Banner

Artesyn uMP Series

Main Title

uMP series configurable AC-DC power supplies

Mixed Media

The Artesyn uMP series of configurable power supplies are high density 1U type solutions in the from 400Watt to 1,800Watt range. Designed to rival the cost of non-configurable options while providing market-leading density, efficiency, reliability and agency approvals, the uMP series is ideal for a wide range of industrial, medical, telecommunications and military and aerospace applications.

Static HTML_2

Features/Applications

Table
Features   Applications
  • High power density (13.9 W/cu-in)
  • Full EN60950 ITE and EN60601 medical safety approvals
  • Rugged MIL-STD-810E
  • Optional conformal coating
  • Industrial temperature range (from -40°C to 70°C)
  • Industrial shock and vibration (>50G)
  • I2C interface and monitor of PFC
  • PMBus® compliant
  • Free GUI download from www.artesyn.com/power/pmbusgui
  • Smart fan speed control
  • Individual module inhibit
  • EMI Level B
  • Up to 12outputs
  • General industrial use
  • Medical and laboratory equipment
  • Test and measurement systems
  • Telecommunications equipment
  • Production and process control equipment
  • Military and aerospace systems
  • Data storage systems
  • Burn-in systems
  • Gaming systems
Artesyn Embedded Technologies Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE