Bel Power Solutions
BPEU2451 series AC-DC converter
The BPEU series of AC-DC converters is available with multiple outputs and output power from 1300W up to 3000W.

Bel Power Solutions
BPEU3000 series AC-DC converters
The BPEU3000 series of AC-DC converters is available with multiple outputs and output power from 1300W up to 3000W.
Bel Power Solutions
0RCY-F0S10B eighth brick isolated DC-DC converter
Bel Power Solutions has announced the 0RCY-F0S10B, a next generation regulated bus converter with a 45-56 VDC input / 10.2 VDC @ 49 A output, offering up to 500 W of highly efficient power in an eighth brick footprint.

Bel Power Solutions
FXP7000 series AC-DC power supply
The FXP7000 series of rack-mounted power systems provides AC front-end capability to automatic test equipment, telecom, data communications, and other distributed power designs.

Bel Power Solutions
MCC750 series 750W AC-DC medical power supply
Bel Power Solutions MCC750 series AC-DC medical power supplies provide up to 750W of regulated output power.

Bel Power Solutions
SRPE Series Power Modules
SRPE series is a non-isolated dc to dc converter Power Module series in a Vertical SMT package.

Bel Power Solutions
FXC7000 series AC-DC power supply
The FXC7000 series of standalone or rack-mounted power systems provides true AC front-end capability to automatic test equipment, telecom, data communications, and other distributed power designs.

Bel Power Solutions
MBC401 series 400W AC-DC medical power supply
Bel Power Solutions MBC401 series medical AC-DC power supplies provide up to 400W of regulated output power.

Bel Power Solutions
VRPL & SRxL Power Block Series
Power block series non-isolated DC-DC converter modules come in an SMD package and are available in a range of output voltages from 0.7 Vdc to 5.0 Vdc over a wide range of input voltages.

Bel Power Solutions
0RQB-C5U54x isolated DC-DC converter
The 0RQB-C5U54x is an isolated DC-DC converter that operates from a nominal 24VDC, 48VDC source.

Bel Power Solutions
MBC1200/MBE1200 series AC-DC power supplies
The MBC1200/MBE1200 series of AC-DC power supplies provides up to 1200W of regulated output power through wide input voltage range 85VAC to 305VAC in a single output of 24VDC or 48VDC.

Bel Power Solutions
SLDM-06D1Ax and SLDM-12D1Ax Tunable Loop™
Bel Power Solutions announces the new SLDM Tunable Loop™ SLDM-06D1Ax and SLDM-12D1Ax ultra-low profile, non-isolated DC-DC converter modules.
More from Bel Power Solutions
| ABC/MBC 180 and 275 AC-DC power supplies | MORE INFORMATION |
| TXP3500 series high power AC-DC power supply | MORE INFORMATION |
| 0RQB series regulated bus converter | MORE INFORMATION |
| TET3000 front-end AC-DC power supply | MORE INFORMATION |
| DIN rail power supplies | MORE INFORMATION |
| ABC/MBC series open frame power supplies | MORE INFORMATION |
| PFE series front-end AC-DC power supplies | MORE INFORMATION |
| LBC high power ruggedised battery charger | MORE INFORMATION |
| LR series rugged AC-DC Cassettes | MORE INFORMATION |
| TCP / TXP high power AC-DC power supplies | MORE INFORMATION |
| Melcher subrack system | MORE INFORMATION |
| Isolated DC-DC bricks and regulated bus converter | MORE INFORMATION |
| MELCHER rugged 3U cassettes | MORE INFORMATION |
| IMX/IMY series DC-DC converters | MORE INFORMATION |
| Tunable Loop™ DC-DC converters | MORE INFORMATION |
| RCM DC-DC converters | MORE INFORMATION |
Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help