Custom Meta Tags
Hero Banner

Bel Power Solutions TXP3500 Series

Main Title

TXP3500 series high power AC-DC railway & PSU

Mixed Media

Bel Power Solutions, a Bel group company (NASDAQ: BELFA and BELFB) and premier global manufacturer of power management devices, announces the expansion of their high power portfolio with the TXP3500 Series, a maximum 3500 W AC-DC power supply suitable for industrial, process and control and machinery applications.

The TXP3500/4000 series of fan cooled power supplies convert a universal 3 phase AC i/p to an adjustable, wide range, single o/p @ 3.5/4 kW. Parallel operation is possible up to 8 units (28/32 kW). Passive or active current share system can be selected. This industrial Power Supply Unit (PSU) includes DSP technologies which enables monitoring of electrical parameters (including input voltage of all 3 phases) and allowing control of the PSU from a system controller. RS485 / CAN bus communication is available to command, monitor and provide diagnostic information that can be used to interface a system controller.

Static HTML_2

Features/Applications

Table
Features Applications
  • World-Wide 3-phase Input Voltage Range (nom. 200 Vrms to 480 Vrms)
  • Power Factor > 0.94
  • High Power Density 16 W/in3
  • 93% Typical Efficiency
  • Parallel Operation of up to 8 Units (28/32 kW)
  • Serial Operation of up to 4 Units *
  • Internal Fan Cooling System
  • -25 to 55°C of Ambient Temperature
  • Possibility to Install 3 Units in 2U 19” Rack
  • RS485 / CAN bus Interfaces
  • Adjustable Output Voltage Range
  • Auxiliary Output 12 V / 0.8 A
  • Active or Passive Current Sharing
  • Industrial, Process & Control, Machinery PSU with universal input voltage range (180 – 528 VAC line to line) and configurable output voltage.
Bel Power Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE