Cinch Connectivity non-magnetic RF connectors are designed for use in a variety of applications and markets, with high frequency performance from DC-18GHz, while delivering superior signal integrity in the most demanding environments. All the connectors in Johnson’s Non-Magnetic line are made from high purity copper alloys assuring no ferrous materials are in the manufactured components.
| Products | Description | Features | Applications |
| SMB | This connector features a snap-on coupling mechanism and is available in 50Ohm and 75Ohm configurations. SMB connectors conform to the requirements of MIL-C-39012, and the interface is in compliance with MIL-STD-348. |
|
|
| SMA | These connectors offer a precise and simple means of phase adjustment for microwave devices. SMA connectors can be mated with all connectors that meet specific mating diameters regardless of manufacturer. |
|
|
| MCX |
MCX micro coaxial connectors feature secure, fast and easy snap-ON/snap-OFF coupling, and provide designers with options where weight and physical space may be limited. |
|
|
| MMCX |
The MMCX coax connector is a micro-miniature version of the MCX. It provides a secure, fast and easy snap-ON/snap-OFF coupling and a wide range of connector options. |
|
|
| Type N | Type N connectors are designed to satisfy the need for a durable weatherproof, medium-size RF connector with consistent performance through 18GHz with semi-rigid cable and 11GHz with flexible cable. Type N connectors feature threaded coupling mechanisms and are fully interchangeable with Type N connectors made to the MIL-C-39012 specifications. |
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.