Cinch Connectivity Solutions demo board features SMP, SMPM, SMA, 2.92mm, 2.4mm, 1.85mm connectors. Offering very low VSWR and are designed for use in 5G infrastructure, test and measurement, and other applications.
- SMP/SMPM: tolerate axial/radial misalignment for blind-mate applications
- SMP: up to 40GHz, available in 4-port ganged configuration
- SMPM: up to 65GHz, 35% smaller than SMP
- Threaded connectors: SMA (26.5GHz), 2.92mm (40GHz), 2.4mm (50GHz), 1.85mm (67GHz)
- Application flexibility: end launch, flange mount, straight, right-angle, and more
- Low VSWR
| Features | Applications |
|---|---|
|
|
Brochure
5G Solutions
5G has finally arrived, discover now the 5G solutions guide from Cinch Connectivity Solutions.


Ask an expert
Have a question? Our regional technical specialists are on hand to help.