Bourns EV charging infrastructure solutions
Bourns offers a broad portfolio of catalog and custom power conversion magnetic components, such as transformers, inductors and common mode chokes. Components and modules are designed to address needs in automotive, industrial, communications and consumer markets, and can be specifically leveraged in modern EV charging infrastructre applications such as home wallboxes, public chargers and DC fast charging systems.
Bourns® Custom Magnetics are produced in IATF 16949 and ISO 14000 certified factories and are designed for high-efficiency, compact size and excellent thermal management. They comply with typical customer-requested safety agency standards, including UL 2231, 60601, 60950-1 62368-1, 6064-1, 61558-2, 62752, 62955, and CSA 22.2.
Bourns production facilities are equipped with test and design verification tools.
Avnet Abacus works closely with Bourns to provide the highest level of engineering and product support for your designs. Explore the products and resources found on this page, or if you’re ready to take the next step, get in touch with the team to discuss your requirements.
Featured products Thick Film Resistors Current sense Resistors Diodes SingleFuse MultiFuse
Bourns
HCT series push-pull transformers
Bourns HCT series AEC-Q200 compliant high voltage isolation push-pull transformers are driven by 3.3V to 5V input and deliver 3.3V to 15V up to 350mA output, configured in a variety of turns ratios in a compact size.
Bourns
SM91519L and SM91527L series BMS transformers
Bourns announces SM91519L and SM91527L series BMS (Battery Management System) signal transformers.
Bourns
SRP6530A series high current power inductors
Bourns announces SRP6530A series AEC-Q200 compliant high current shielded power inductors

Bourns
SRP7020TA series automotive power inductors
Bourns announces SRP7020TA and SRP8540A series automotive grade high current shielded power inductors
Bourns
SRPxxxxWA series power inductors
Bourns announces SRP1038WA and SRP1265WA series automotive grade high current shielded power inductors.

Bourns
IsoMOV™ series hybrid protectors
Bourns announces IsoM3, IsoM5 and IsoM8 series IsoMOV™ hybrid protector.

Bourns
SM91502ALA series AEC-Q200 compliant BMS signal transformer
The SM91502ALA series features single channel functional insulation and common mode chokes for noise rejection in BMS applications.
Bourns
SRP5050FA and SRP7030CA AEC-Q200 compliant power inductors
Bourns inductive components product line is introducing the model SRP5050FA and model SRP7030CA high current shielded power inductor series

Bourns
SRPxxxxC series
Bourns Inductive Components Product Line is introducing the Model SRP3012C, SRP3020C, SRP5020C, SRP5030C, SRP1245C and SRP1265C series high current, shielded power inductors
Bourns
SM91501ALO series BMS transformers
Bourns announces SM91501ALO series AEC-Q200 compliant BMS signal transformer.
Bourns
SRP0xxx series low profile shielded inductors
Bourns announces SRP0xxx series new low profile shielded power inductors

Bourns
SRP15xxCA series high current power inductors
Bourns announces SRP15xxCA AEC-Q200 compliant high current shielded power inductors
Bourns
SRP3012TA and SRP3020TA series power inductors
Bourns announces the SRP3012TA and SRP3020TA series automotive grade high current shielded power inductor.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.

Subscribe to our newsletters
Receive “The Avnet Abacus Wire” newsletter and sign up for our Focus Magazine – plus all new product introductions straight to your inbox.
Thick Film Resistors CR/CR-A/ CRM/ CRS/ CMP/ CHP/ CHV
Bourns
CR-A series AEC-Q200 compliant chip resistors
Bourns announces CR-A series - AEC-Q200 compliant chip resistors

Bourns
CR-A-AS series sulfur-resistant AEC-Q200 compliant chip resistors
Bourns® Model CR-A-AS series for general purpose, AEC-Q200compliant - sulfur-resistant.

Bourns
CRM-A series high power thick film resistor
Bourns® CRM-A series high power - AEC-Q200 compliant sulfur-resistant.

Bourns
CRS-A series high power anti-surge resistor
Bourns® CRS-A series high power surge-resistant - AEC-Q200 compliant, sulfur-resistant.

Bourns
CMP/CMP-A series thick film chip resistors
The Model CMP anti-surge thick film resistor series is available in five different footprints from small 0603 (1608 metric) up to 2512 (6431 metric).

Bourns
CHP-A Chip series sulfur-resistant ultra-high power resistors
This surface mount series helps strengthen the already broad range of surface mount chip resistors being offered by Bourns.
Bourns
CHV-ST and CHV-A series high voltage chip resistors
Bourns announces CHV-ST and CHV-A series high voltage chip resistors.

Current sense Resistors CSS/CSM
Bourns
Model CSS2H-3920 series current sense resistor
The CSS series of high power current sense shunt resistors from Bourns was developed for accurate measurement requirements in a wide range of applications.
Bourns
Model CSM2F-7036 series current sense resistor w/Tinned terminals
The Bourns CSM2F series comes in three different footprint sizes: 8518, 7036, and 6918 metric, with resistance values as low as 50µΩ, continuous current up to 1000A and permanent power ratings of up to 50W.
Diodes SMAJ/SMBJ/SM8SF/CDSOD323/CDSOT23
Bourns
SMAJ-Q transient voltage suppressor diode series
The Bourns SMAJ-Q, SMBJ-Q, SMCJ-Q and SMLJ-Q series is AEC-Q101 compliant TVS diode products

Bourns
SMBJ-Q transient voltage suppressor diode series
The Bourns SMAJ-Q, SMBJ-Q, SMCJ-Q and SMLJ-Q series is AEC-Q101 compliant TVS diode products.

Bourns
SM8SF-Q transient voltage suppressor diode series
Bourns is pleased to announce the release of a new transient voltage suppressor diode series - the model SM8SF-Q.

Bourns
CDSOD323-T12C-DSLQ - TVS diode series
Bourns has announced two new AEX-Q101 compliant surge protection TVS diodes, the CDSOD323-T12C-DSLQ and CDSOD323-T24C-DSLQ series, for protecting high speed interfaces in automotive applications.

Bourns
CDSOT23-T03-Q~T15C-Q - TVS diode array series
Bourns is pleased to announce that the existing model CDSOT23-T03, CDSOT23-T08C and CDSOT23-T15C TVS diodes are now AEC-Q101 compliant as model CDSOT23-T03-Q, CDSOT23-T08C-Q and CDSOT23-T15C-Q.
SingleFuse SF-0603SA-M/SF1206SA-M/SF1206HIA-M/SF-2410FA-W
Bourns
SF-0603SA-M series - automotive grade slow blow SMD fuses
Bourns is pleased to announce SF-0603SA-M series - automotive grade slow blow SMD fuses.

Bourns
SF-1206SA-M Series - automotive grade slow blow SMD fuses
Bourns is pleased to announce SF-1206SA-M Series - automotive grade slow blow SMD fuses.

Bourns
SF-1206SA-M Series - automotive grade slow blow SMD fuses
Bourns is pleased to announce the introduction of two new series of AEC-Q200 compliant SMD fuses to complement its already successful line of SinglFuse™ SMD Fuse products - Model SF-0603HIA-M and SF-1206HIA-M series.

Bourns
SF-2410FA-W series - automotive grade fast acting SMD fuses
Bourns is pleased to announce the introduction of new families of AEC-Q200 compliant, automotive grade SMD fuses to complement its already successful line of SinglFuse™ SMD Fuse products.

MultiFuse MF-NSMF/ MF-USMF/ MF-MSMF
Varistors AV-SMD/ AV-TH/ MV/ OV
Bourns
AV series automotive grade varistors
Bourns AV series multilayered varistors are transient suppressors with temperature independent suppression characteristics enabling protection from -55 °C to +125 °C.

Bourns
AV series automotive grade through-hole varistors
Bourns® AV-TH MLV-through-hole automotive grade varistors.

Bourns
MV series low voltage dual function varicons
Bourns® MV series hybrid varistors – through-hole.

Bourns
OV series automotive grade dual function varicons
Bourns® OV dual-function hybrid MLV-capacitor through-hole