Bourns Industrial Internet of Things solutions
The Industrial Internet of Things (IIoT) impacts every aspect of the industry. Besides the traditional areas of industrial/factory automation, process control, and machine tools, IIoT is also part of our daily life. Smart buildings rely on IIoT to monitor temperature and air quality in public facilities, offices, and private homes.
Bourns is a global manufacturer of a very broad portfolio of IIoT solutions. Bourns' portfolio includes resettable polymer and ceramic PTCs, TVS diodes, single shot fuses, magnetics, resistors, TBU® high-speed protectors and Trimpot® Trimming Potentiometers components.
Featured products
Bourns
SRP3012C/3020C/ 5020C/5030C/ 1245C/1265C shielded inductors
Bourns' SRP3012C, SRP3020C, SRP5020C, SRP5030C, SRP1245C and SRP1265C series high current, shielded power inductors are designed to meet today’s high current density requirements in various types of consumer electronics applications.
Bourns
3224 series 4mm SMD Trimpot® trimming potentiometers
Bourns has launched 3224 series 4mm SMD Trimpot® trimming potentiometers.

Bourns
SM353230-181N7Y/ SM453230-121N7Y/ SM453230-181N7Y transformer
The model SM353230-181N7Y, SM453230-121N7Y and SM453230-181N7Y gigabit Ethernet chip LAN transformers are IEEE 802.3 Ethernet compatible with an operating temperature range of -40°C to +85°C.

Bourns
CHP series ultra-high power thick film chip resistor
The CHP ultra-high power thick film resistor series offers triple rated power compared to general purpose resistors. It comes in four different footprints from small 0603 (1608 Metric) up to 2512 (6431 Metric).

Bourns
3296 series 3/8˝ square Trimpot® trimming potentiometers
Bourns 3296 series Trimpot® trimming potentiometers perform a variety of circuit adjustments in all types of electronic equipment.

Bourns
SF-2410SPxxxW, SF-2410FxxxW and SF-2410FPxxxW SMD fuses
Bourns has announced the SF-2410SPxxxW, SF-2410FxxxW and SF-2410FPxxxW series of wire core SinglFuse™ SMD fuses in 2410 footprints, available in time lag, fast acting, and fast acting precision fusing speeds.

Bourns
SM42002EL/SM42P01EL/ SM43001EL/SM43P01EL LAN transformers
These chip LAN transformer modules are compliant with IEEE 802.3 and are ideal for use in LAN interfaces for a variety of high-speed telecommunication and network devices.

Bourns
CSM2F series high power current sense resistors
The Bourns CSM2F series comes in three different footprint sizes: 8518, 7036, and 6918 metric, with resistance values as low as 50µΩ, continuous current up to 1000A and permanent power ratings of up to 50W.
Bourns
TBU-RSxxx-300-WH series high-speed protectors
Bourns’ TBU-RSxxx-300-WH series high speed protectors are designed for surge protection in indoor and outdoor security camera systems with RS-485 or high speed signal functionality.

Bourns
CMP/CMP-A series thick film chip resistors
The Model CMP anti-surge thick film resistor series is available in five different footprints from small 0603 (1608 metric) up to 2512 (6431 metric).

Bourns
MF-FSHT series high temperature PPTC resettable fuses
This series provides Ihold current ratings from 0.05A to 0.16A at the 12V maximum rated voltage and a maximum operating temperature up to +125°C.
Bourns
SF-3812TL-T series low power SMD fuses
The SF-3812TL-T model family is UL 248-14 listed and meets IEC60127-1 and IEC 60127-7 requirements. Utilising a ceramic tube structure with gold plated end caps to achieve a 250VAC rated voltage

Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help