Secondary DC Circuit Protection - Custom Meta Tags
Bourns Power Supply Solutions - Hero Banner

Bourns Power Supply Solutions

Secondary DC Circuit Protection - Mixed Media

Secondary DC circuit protection

Protection of end-application equipment on the load side of switched mode power supplies is clearly an important issue. Bourns supplies a range of options with protection devices and solutions for the VDC secondary DC circuit. These include: TVS diodes that deliver very high surge current protection; Multifuse® resettable fuses, which deliver overcurrent surge protection of equipment designed to operate at high operating temperatures; Bourns® TISP™ thyristor surge protectors, ideal for use in telecommunications applications for high-voltage protection; SinglFuse™ devices, which are thin-film chip fuses that deliver a single blow fuse for overcurrent protection; and TBU® high-speed protectors (HSPs), which provide highly effective wide-bandwidth circuit protection.

HAVE A QUESTION? GET IN TOUCH WITH A SPECIALIST

REQUEST A QUOTE

Secondary DC Circuit Protection - Table

 

Product Type Application Download datasheet and buy online Features Overview
Power TVS Diodes High power DC bus protection
Exposed AC/DC power supplies (in wireless base stations, etc.)
AC line protection

Download

BUY ONLINE

  • 380 V or 430 V standoff voltage
  • Very high surge current protection (3 kA @ 25 °C)
  • Low clamping voltage under surge
  • Excellent surge performance vs. temperature
  • Bidirectional TVS
  • Surface mount package
PTC Resettable Fuses: Multifuse®
  • Protection of automotive circuitry including engine control modules
  • Overcurrent surge protection of electronic equipment required to operate at high operating temperature ranges
  • Resettable fault protection of general electronic equipment

Download

BUY ONLINE

  • Operating temperature range up to +125 °C
  • Low thermal derating factor
  • Higher hold currents at elevated temperature
  • RoHS compliant*

*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.

Thyristor Surge Protectors, TISP™
  • Digital telecommunication lines
  • Low voltage electronics

Download

BUY ONLINE

​
  • Safety Extra Low Voltage (SELV) values
  • Low voltage overshoot
  • Low capacitance
  • RoHS compliant*

*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.

SinglFuse™

  • RoHS compliant* and halogen free
  • Thin film chip fuse
  • Surface mount packaging for automated assembly

Download

BUY ONLINE

  • Single blow fuse for overcurrent protection
  • 1005 (EIA 0402) miniature footprint
  • Fast-acting fuse
  • Slow blow fuse
  • UL certified

TBU® High-Speed Protectors (HSPs)

  • Protection modules and dongles
  • Process control equipment
  • Test and measurement equipment
  • General electronics
  • Ethernet ports

Download

BUY ONLINE

  • Superior circuit protection
  • Overcurrent & overvoltage protection
  • Blocks surges up to rated limits
  • High speed performance
  • Small SMT package
Bourns Logo HTML

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Primary AC Circuit Protection - Right Rail Card Dark

Primary AC Circuit Protection

There are a wide range of VAC circuit protection devices available to protect the offline power supply circuit on the primary side.

Learn More
EMI Filter - Inductors - Right Rail Card Dark

EMI filter - inductors

EMI noise suppression is a key factor to consider in the design of many products and applications.

Learn More
Rectifier Bridge - Right Rail Card Dark

Rectifier bridge

The highest levels of functional integration and miniaturisation have been achieved with Bourns’ latest chip-packaged bridge rectifier diodes.

Learn More
Power Factor Correction (PFC) - Right Rail Card Dark

Power factor correction (PFC)

Bourns offers a wide range of power inductors and snubber and current-sense resistors.

Learn More
Isolating DC-DC SMPS - Right Rail Card Dark

Isolating DC-DC SMPS

Bourns offers a range of power transformers for use in isolating DC/DC switch-mode power supplies.

Learn More
Non-isolating DC-DC SMPS - Right Rail Card Dark

Non-isolating DC-DC SMPS

Bourns offers a variety of power inductors, resistors and trimming potentiometers that meet the requirements for DC-DC converter.

Learn More