Custom Meta Tags
Hero Banner

Bourns 2003 Series Gas Discharge Tube

Main Title

2003 series gas discharge tube

Mixed Media

Bourns is pleased to announce the release of the Model 2003 Series light duty surface mount Gas Discharge Tube (GDT).

The Bourns® Model 2003 Series is a 2-electrode GDT designed for use in applications that may be exposed to lightning or other transients. The compact GDT offers a maximum 2 kA, 8/20 µsec peak pulse current rating, fast response times and stable performance over its extended life.

The Model 2003 Series has extremely low capacitance, making it an ideal overvoltage protector for high-speed telecom Customer Premises Equipment (CPE) or industrial communications applications.

Static HTML_2

Features/Applications

Table
Features Applications
  • Leadless, surface mount for economical assembly
  • Compact mini-size
  • Low capacitance and insertion loss
  • RoHS compliant*
  • UL Recognized

* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.​

  • Telecom equipment
  • Industrial communications
Bourns Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE