Custom Meta Tags
Hero Banner

Bourns Model CDDFN10-2574

Main Title

CDDFN10-2574N TVS diode array

Mixed Media

The Bourns® Model CDDFN10-2574N TVS diode array comes in a DFN-10 package and combines a 2.5 V TVS diode with steering diodes to provide protection for eight high-speed data lines. It offers an ultra-low capacitance of only 1.7 picofarads from each input/output to ground and provides ±30 kV contact discharge and ±30 kV air discharge ESD protection per IEC 61000-4-2. 

The Bourns® Model CDDFN10-2574N is designed to protect high-speed data ports from ESD transients. For high-speed ports such as Gigabit Ethernet, maintaining signal line impedance is a critical requirement. The use of a DFN10 package using a flow-through layout provides minimal impedance change on the high-speed data line, while the ultra-low capacitance of the device minimizes signal degradation on each channel. Unlike competing technologies, the solid state avalanche technology used in the CDDFN10-2574N does not degrade after multiple ESD events.

Static HTML_2

Features/Applications

Table
Features Applications
  • IEC 61000-4-2 (ESD) ±30 kV (Air/Contact)
    IEC 61000-4-5 (Lightning) 45 A (8/20 μs)
  • ESD protection to IEC 61000-4-2 (Level 4)
  • RoHS compliant*
  • WAN/LAN devices
  • 10/100/1000 Ethernet
Bourns Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE