Custom Meta Tags
Hero Banner

Bourns SRN2508A & SRN3010TA Series

Main Title

SRN2508A and SRN3010TA power inductors

Mixed Media

Bourns Inductive Components Product Line is introducing the Model SRN2508A and SRN3010TA Semi-Shielded Power Inductor Series that are compact and offer a low profile of 1 mm maximum height. These inductors provide effective magnetic shielding with lower radiation compared to non-shielded inductors, and reduced cost in comparably-sized conventional ferrite shield inductors.

Both series are AEC-Q200 qualified with an operating temperature up to +125 °C. Typical automotive application areas for these inductors are driver assistant devices, infotainment systems and lighting. Other suitable non-automotive applications include wearable devices, HDDs, SSDs, smartphones and LCD displays.

Static HTML_2

Features/Applications

Table
Features Applications
  • Semi-shielded construction
  • Low profile
  • AEC-Q200 qualified
  • RoHS compliant* and halogen free**

*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
** Bourns follows the prevailing defi nition of “halogen free” in the industry. Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.

  • Automotive systems: Driver assistant,
  • infotainment, lighting
  • DC/DC converters
  • Power supplies
  • Wearable devices
  • HDD, SSDs
  • Smartphones
  • LCD displays
Bourns Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE