Delta
200W and 150W PMT2 series low profile power supply
Delta launches 200W and 150W PMT2 series low profile power supply for ITE and household applications
Delta
H36SA54003 162W DC-DC power module
Delta's H36SA54003 power module provides up to 162W of power in an industry standard footprint and pin out.
Delta
MEG-2K1A6 series 2100W modular power supply
The MEG-2K1A6 2100W modular power supply from Delta is available with 2V to 60V, single, dual and triple output modules.

Delta
MEG-3K0A series 9 slots 3000W configurable power supply
Delta announces newest 3000W output power supply to the MEG-A configurable series.
Delta
H48SC28025 700W DC-DC power module
Delta's H48SC28025 power module provides up to 700W of power in an industry standard, DOSA compliant footprint and pin out

Delta
MDS-350AD701 series medical ATX power supply
The MDS-350AD701 series of internal ATX power supplies comes with universal AC input from 90Vac to 264Vac.

Delta
H48SC28016 450W DC-DC power module
Delta's H48SC28016 power module is a full digital control DC-DC converter, which it provides up to 450W of power in an industry standard footprint.

Delta
DRC-12V100W1AZ DIN rail power supply
Delta has extended its Chrome DIN rail power supply series with a 12V/6A output model, which requires less installation space due to its compact body.

Delta
DRC-24V10W1HZ DIN Rail Power Supply
DRC-24V10W1HZ, a new model to the current series of Class II DIN rail power supply by Delta Electronics, now comes with household appliance safety approval.

Delta
H48SC28016 450W DC-DC power module
Delta's H48SC28016 power module is a full digital control DC-DC converter, which it provides up to 450W of power in an industry standard footprint.

Delta
E48SC50006 300W DC-DC power module
Delta's E48SC50006 power module provides up to 300W of power at 36V to 72V input in an industry standard footprint and pin out.

Delta
LNP-C series fixed output current LED drivers
The LNP-C series from Delta is a range of reliable and affordable fixed output current LED drivers, compatible with COB and mid-power LEDS from any LED manufacturer.
More from Delta
| B40SR12424 series DC-DC converters | MORE INFORMATION |
| DRM-24V960W1PN CliQ M DIN rail power supply | MORE INFORMATION |
| MEU-600C24/MEB-1K2A24 medical power supplies | MORE INFORMATION |
| LED driver with wide input voltage | MORE INFORMATION |
| MEU-600C24/MEB-1K2A24 medical power supplies | MORE INFORMATION |
| PMU-155W series AC-DC panel mount power supply | MORE INFORMATION |
Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help