Custom Meta Tags
Hero Banner
Main Title

Eaton MOVTP series metal oxide varistor

Mixed Media

Eaton MOVTPs are radial leaded metal oxide varistors (MOV) that have an integrated thermal element designed to open in the event of the MOV overheating due to prolonged and/or abnormal overvoltages. Eaton’s MOVTPs are offered in 14mm and 20mm disc sizes with voltage ratings from 130VAC to 465VAC, which comply to the most common distribution voltages. They also offer up to 10kA surge current ratings and an optional 3rd lead for indication purposes.

Static HTML_2

Features/Applications

Table
Features Applications
  • Combination of metal oxide varistor and thermal fuse
  • Opens as an open circuit upon end of life
  • High peak surge current rating up to 10kA
  • 3-lead version available for lead for indication
  • Voltage range:
    • 130VAC to 465VAC
    • 170VDC to 615VDC
  • 14 mm to 20 mm through-hole disc size
  • UL 1449 compliant
  • Tin plated leads
  • Smart meters
  • Surge protective devices
  • Uninterruptible power supplies (UPS)
  • Power distribution with integrated surge protection
  • Power supplies
  • White goods
Eaton Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE