Avnet Abacus is an authorised Flex distributor throughout Europe.
Flex Power Modules, a division of Flex, designs and manufactures scalable power supply solutions that improve the operational efficiencies of advanced data center, IT information and communications networks. Flex Coldwatt™ products provide a complete on-board system solution for cloud, storage and server applications. Coldwatt products address customer challenges while delivering superior quality, cost and performance at scale.
Flex products and solutions
Learn more about the latest products and solutions from Flex Power Modules.
Flex
PKB4413DA 408W DC-DC Converter Module
Flex's PKB4413DA is a low-profile, 408W DC-DC converter module, designed to provide point-of-load (POL) converters with tightly regulated 12V output at up to 34A.
Flex
BMR467 Pol Regulators
Flex announced the launch of a new two-phase 120A 3E* digital point-of-load (POL) DC/DC power module. The BMR467 is pin compatible with its predecessor, the BMR465, but its upgraded design delivers 30A more current.

Flex
PIM4710 power interface modules
Flex raises the bar with high-current 780W PIM 4710 series power interface module for ATCA applications.

Flex
BMR683 series 500 W DC-DC converter
BMR683 is a powerful isolated DC/DC converter in a quarter brick format.

Documents
Whitepapers / brochures