Flex Power Modules
PKB4216HD PKB-C series fully regulated DC-DC converters
PKB4216HD series fully regulated eighth brick DC-DC converters feature a 36V to 60V input range and an output range of 40V to 55V at up to 5A, offering an output power of 250W.
Flex
BMR683 series 500 W DC-DC converter
BMR683 is a powerful isolated DC/DC converter in a quarter brick format.

Flex Power Modules
PKM4516HD PKM-D series DC-DC converters
The PKM4516HD features an output range of 25V to 55V at 10A (nominal 50V/10A = 500W). This makes it ideal for both LDMOS and GaN based RFPA applications.
Flex Power Modules
PKM4516AD PKM-D fully regulated DC-DC converters
The PKM4516AD features an output range of 14V to 35V at up to 18A, offering an output power of up to 504W. This makes it ideal for both LDMOS and GaN based RFPA applications.

Flex Power Modules
PKJ4716H series DC-DC converters
The PKJ4716H features an output range of 25V to 55V at up to 14A, offering an output power of 700W. This makes it ideal for both LDMOS and GaN based RFPA applications.

Flex Power Modules
PKJ4716A PKJ4000 series DC-DC converters
The PKJ4716A features an output range of 14V to 35V at up to 25A, offering an output power of 700W. This makes it ideal for both LDMOS and GaN based RFPA applications.

Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help