Custom Meta Tags
Hero Banner

Flex Power Modules PKM4516HD PKM-D Series

Main Title

Flex Power Modules PKM4516HD PKM-D series DC-DC converters

Mixed Media

The PKM-D series is a powerful isolated DC-DC converter in a quarter brick format. The PKM4516HD is a quarter-brick isolated DC-DC converter with an output range of 25V to 55V at 10A (nominal 50V/10A = 500W). This makes it ideal for both LDMOS and GaN based RFPA applications.

This converter has a high efficiency up to 96% typical at 48Vin, 28Vout and 50% load.

The PKM-D series can operate over a temperature range from -40°C up to +100°C and offers an MTBF of up to 7.96 million hours.

Standard features for this model include comprehensive protection such as short-circuit, overload, over-temperature, output over-voltage, input under-voltage. A remote ON/OFF control is provided, and isolation is 2250V.

 

 

Static HTML_2

Features/Applications

Table
Features Applications
  • Industry standard quarter-brick 58.4mm x 36.8mm x 12.7mm (2.3 x 1.45 x 0.5 in)
  • High efficiency, typ. 95.1% at 50Vout half load
  • 2250VDC input to output isolation
  • Meets safety requirements according to IEC/EN/UL 62368-1
  • Functional insulation
  • MTBF 7.86 million hours
  • Telecoms
  • RFPA
  • Datacom
  • Industrial
Ericsson PM Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE