Foxconn DDR5 DIMM sockets Custom Meta Tags
Foxconn DDR5 DIMM sockets Hero Banner

Foxconn DDR5 DIMM Sockets

Foxconn DDR5 DIMM sockets Main Title

DDR5 DIMM sockets

Foxconn DDR5 DIMM sockets Mixed Media

Foxconn’s DDR5 DIMM sockets are a next generation interconnect solution for memory modules with 0.85mm pitch and 288 positions. They feature SMT terminations compliant with JEDEC for better signal integrity performance and a lower seating height of max. 2.00mm compared with previous DDR4 versions.

FIT Representative PNs Table

FIT Representative PNs

PN Description Pin Count Gold Plating Packing
ATF5883-A2B20-2H DDR5 DIMM Sockets Vertical SMT 288 30u” Min. Tray
Foxconn DDR5 DIMM sockets Static HTML_2

 

Features/Applications

Foxconn DDR5 DIMM sockets Features Applications Table
Features Applications
  • Next generation interconnect solution for memory modules with 0.85mm pitch and 288positions
  • SMT termination only per JEDEC standard for better SI performance
  • Lower seating height 2.0mm max. compared with the former DDR4 2.4mm max.
  • A variety of alignment pin solutions available
  • Servers
  • Workstations
  • Desktop PCs
  • Industry PCs
  • Embedded Systems
Foxconn Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE