Custom Meta Tags
Hero Banner
Main Title

Harwin Datamate T-contact

Mixed Media

Combining Harwin's field proven 2.00mm pitch Datamate J-Tek connector range with T-Contacts extends the boundaries of power capacity with signal connector technology. Recognising a distinct trend towards increased power, the T-Contact uses a patented, 6-finger design to deliver up to 8.5A per contact. It is machined from a single piece of beryllium copper, and gold-plated to provide reliable performance in demanding applications. Cable housings are stocked in depth in selected sizes from 4 to 50 position, to provide fast delivery and greater flexibility. The T-Contact offers increased mating cycles, 60% more contact wipe and thicker gold plating than traditional Datamate signal contacts. Compatible with all male J-Tek connectors with no increase in size over 3A signal connectors.

BUY NOW ON FARNELL
Static HTML_2

Features/Applications

Table
Features   Applications
  • Up to 8.5A per contact, 6-finger beryllium copper and gold plated
  • 30µ to 40µ” of gold plating
  • 60% more contact wipe improves contact self-cleaning action and helps reduce surface contamination
  • Withstands 100G shock for 6ms and 40G vibration for 6hrs
  • Operating temperature range: -55°C to +125°C
  • 1000 mating cycles durability
  • Fully shrouded and polarised to prevent mis-mating
  • Working voltage: 800V AC-DC
  • UL94V-0 rated
  • Low outgassing properties meet ESA requirements
  • Ideal for COTS applications
  • Insulation resistance: 106 MΩ min.
  • Contact resistance: 25mΩ max.
  • Radar and tracking
  • Avionics controls
  • In-flight systems
  • UAVS
  • Radio communications
  • Actuators
  • Satellites and CubeSats
  • Launch systems
  • Power control modules
  • Routers
Harwin static HTML logo

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE