Custom Meta Tags
Hero Banner

Hirose BM23FR Series

Main Title

Hirose BM23FR series FPC-to-board/board-to-board connectors

Mixed Media

The BM23FR is a robust, space-saving, FPC-to-board and board-to-board series of connectors for applications needing small footprints. A well designed mating operation provides highly reliable contacts to support USB 3.1 gen. 2 (10Gbps) transmissions.

Static HTML_2

Features/Applications

Table
Features
  • 0.35mm pitch
  • 0.6mm/0.8mm height
  • Rated current up to 0.3A
  • Rated voltage: 30V AC-DC
  • Operating temperature: -55°C to +85°C  
  • Supports USB 3.1 gen. 2 (10Gbps) transmission
Hirose Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE