Custom Meta Tags
Hero Banner

Hirose BM24 Series

Main Title

BM24 series FPC-to-Board connectors

Mixed Media

Hirose has introduced the BM24 series of connectors to provide a connectivity solution for miniature applications needing (10 Gbps) high-speed signal transmission that supports USB 3.1 gen.2

The BM24 range of connectors consists of header and receptacles to allow a flat printed circuit (FPC) to board connection.

The parallel stack height is low-profile at only 0.8mm high in mated condition.

The connector features a hybrid design to include signal contacts rated at 0.25A (Amps) and power contacts rated at 5A. This reduces the requirement for separate power and signal connectors which saves costs and space on the board.

Long Copy

The pin assignment and the impedance characteristic of 85+/-9 Ω support USB 3.1 Type-C gen.2 (10 Gbps) high-speed signal transmission.

Although the dimensions are compact, performance is not compromised, and the parts are able to offer highly reliable mechanical connection. This is due to the provision of unique two-point contacts and a long effective mating length of 0.2mm for the power contact or 0.23mm for the signal contact
 
Guide ribs are incorporated into the housing body, providing for a wide self-alignment range of 0.3mm in the 
XY direction and permitting smoother mating operation. In addition, a tactile click is generated upon mating completion, preventing incomplete mating and enhancing operability.

Static HTML_2

Features/Applications

Table
Features Applications
  • Number of contacts: 10, 20, 24, 30 & 40 signal / 2 power
  • Contact pitch: 0.35mm 
  • Current rating: 0.25A signal / 5A power
  • Stack height: 0.8mm
  • Voltage rating: 30V
  • Mating cycles: 10
  • Halogen-free
  • Point-of-sale equipment
  • Portable handheld devices
  • Other devices using USB 3.1 high-speed transmission
Hirose Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE