Custom Meta Tags
Hero Banner

Hirose

Main Title

Hirose DF40 series

Mixed Media

DF40 series, 0.4 mm pitch, 1.5mm - 4mm height, board-to-board and FPC-to-board connector.

HIROSE Electric Co. Ltd, a world-class manufacturer of connectors, has introduced the DF40 series Board-to-Board / FPC-to-Board connectors ideal for small portable devices. 

The DF40 series supports 20 Gbps high-speed transmission and meets USB4.Gen.2 standards. The minimal depth of just 3.38 mm redefines connector depth and reduces the mounting area to save space on the board and optimize the design. Although compact in size, a vacuum pick-and-place area is available for automatic placement. 

For flexibility, a wide range of height variations are available in *1.5 mm, 2.0 mm, 2.5 mm, 3.0 mm, 3.5 mm, and 4.0 mm. (* Only height = 1.5 mm type is compatible with Type-C signal transmission) 

The contact's design contributes to the effective mating length of 0.45 mm, providing high contact reliability. Furthermore, a clear tactile click can be felt when mating to confirm the correct engagement.  

Guide ribs are incorporated into the housing body to allow a wide self-alignment range of ± 0.33 in the X and Y directions for design flexibility and a smoother mating operation. The ribs are also reinforced to absorb shock and minimize stress impact. 

New versions have been introduced in addition to the standard DF40 series. The DF40T/DF40GT/DF40F series offers heat-resistant and/or floating versions for automotive applications. DF40GL is a shielded version. This versatility allows for tailored solutions to meet various application requirements. 

Suitable applications are digital cameras, home appliances, portable audio, audio devices, gaming devices, small industrial devices and other portable consumer devices. 

Static HTML_2

Features

Table
Features Applications
  • Contact pitch [mm]: 0.4 
  • Number of contacts: 10, 12, 20, 24, 30, 34, 36, 40, 44, 48, 50, 60, 70, 80, 90, 100, 120 
  • Rated Current [A]: 0.3 
  • Rated Voltage [V]: 30V AC, 30V DC 
  • Operating temperature range [°C] : -35 to +85 
  • Mating cycles: 30 
  • Speed (Gbps) / Supporting Signal Protocol: USB4 Gen.2  
  • Small robotic devices
  • Portable audio player
  • Notebook and tablet PC
  • Wearable devices
  • Mobile
  • Smart phones DSC
  • DVC
  • Game machine

 

Hirose Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE