Custom Meta Tags
Hirose EM12M Series Single Pos. Snap-In Lock Power Connectors Up To 90A Hero Banner
Hirose EM12M Series Single Pos. Snap-In Lock Power Connectors Up To 90A Main Title

Hirose EM12M series single position snap-in lock power connectors up to 130A

Hirose EM12M Series Single Pos. Snap-In Lock Power Connectors Up To 90A Mixed Media

Hirose Electric have introduced the EM12M range to meet with the requirement for high powered connectors with advanced reliability for industrial equipment.

The EM12M series single position, snap-in lock power connector supports up to 130A using 22 mm2 cables. A reliable, multi-point contact design delivers low contact resistance and high current carrying capacity.

The EM12M series utilizes mating keys and coloured housings to prevent incorrect wiring in installations with multiple wire-to-wire connectors. Providing additional safety measures, the EM12M series meets the IEC 60601 finger test to protect field operators from electrical shock. The EM12M series features a quick and secure snap-in inertia lock, with an audible click and tactile snap that indicates complete mating. The high power wire-to-wire connector system simplifies assembly, as the receptacle accepts a standard crimp terminal on the receptacle for 38 mm2, 22 mm2 and 14 mm2 wire sizes. The receptacle also accepts a BUS bar connection. The plug can be crimp terminated with a standard crimp tool.

EM12M series is suitable for power controller inverters, robot controllers, storage batteries, medical equipment, Base Station Transceivers, and UPS applications. 

Hirose-EM12M-Series-EN-Image
Hirose EM12M Series Single Pos. Snap-In Lock Power Connectors Up To 90A Features Applications Static HTML_2

Features/Applications

Hirose EM12M Series Single Pos. Snap-In Lock Power Connectors Up To 90A Table
Features
  • Current rating: 130A max (using 22 mm2 cable)
  • Rated voltage: AC/DC 1000V 
  • Locking mechanism: Latch
  • Number of contacts: 1
  • Operating temperature: -25°C to +105°C
  • Mating cycles: 30
  • Cable size: 14AWG, 22AWG, 38AWG
Hirose Logo Global HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE