Hero Banner

Hirose EM35-W Series

Custom Meta Tags
Main Title

EM35-W series circular connectors

Mixed Media

Hirose EM35-W series waterproof bayonet lock connectors are high current 4-position connectors designed for power supply applications. The connectors are rated at 50 A per contact and have an applicable cable conductor size of 8mm2. Crimp termination is easy with a standard tool secure mating is possible with the bayonet lock.

Static HTML_2

Features/Applications

Table
Features   Applications
  • High current 4 pos. connector (Three-phase power source + ground)
  • Rated current: 50 A per contact
  • Applicable cable conductor size: 8 sq. mm
  • Easy crimp termination with standard tool
  • Quick and secure bayonet lock
  • Waterproof structure in mated condition [IP67]
  • Sequential ground contact
  • RoHS compliant
  • Harsh environment power supply applications
Hirose Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE