Custom Meta Tags
Hero Banner

Hirose

Main Title

Hirose FH72 series

Mixed Media

A unique one action lock allows a FPC to be inserted into the connector without opening the actuator. This can be done with one hand or by automated machinery to save valuable assembly time and reduce mating failure.  

Furthermore, the FPC is easy to insert into the connector due to the wide entry point. High retention FPC force is achieved by the robust locking mechanism. This firmly retains the tabbed FPC into position to secure mating. 

The correct placement of the FPC can be visually inspected through small openings in the top surface of the connector. 

The FH72 series is designed with an integral moulding structure that has no gaps to prevent solder wicking. The small pitch of 0.3 mm saves space on the board, which is ideal for smaller applications. 

Ideal applications are wearable devices, smart home applications, medical devices, and others. 

Static HTML_2

Features/Applications

Table
Features Applications
  • Contact pitch [mm]: 0.3 
  • Number of contacts: 11, 15, 21, 31  
  • Rated Current [A]: 0.3  
  • Rated Voltage [V]: AC/DC 30   
  • Operating temperature range [°C] : -55 to +85  
  • Mating cycles: 10 
  • Contact Position: Top  
  • Mating and lock direction: Horizontal: One Action  
  • Medical
  • FA camera
  • Drone
  • IoT module
  • Portable healthcare device
  • Facial massager
  • Medical equipment
  • Camera
Hirose Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE