Custom Meta Tags
Hirose DF62 Series SignalBee Slim In-Line THT Connectors Hero Banner
Hirose DF62 Series SignalBee Slim In-Line THT Connectors Main Title

Hirose DF62 series [SignalBee™] slim In-Line/THT connectors

Hirose DF62 Series SignalBee Slim In-Line THT Connectors Mixed Media

Hirose have introduced the DF62 Series for applications needing in-line wire to wire connections inside small and narrow spaces.

The connector housings are low profile. The mated dimensions of the wire to wire plug and socket are only 18.6mm length. The connector outline is contoured to prevent the connector from being trapped in small areas during the wiring process.

The positive lock guarantees secure locking and gives a clear tactile sensation and an audible click to confirm correct engagement. The lock strength is an impressive 50N despite its small size. The visible lock structure has a slot to allow a visual check of complete mating.

Highly reliable crimp contacts are utilised to provide strong resistance against rough operation and vibration. The box shape contact head of the female contact works as a mating guide to align the male contact, enabling smooth mating and the prevention of contact buckling. Furthermore, the crimp contact has two special contact points that protrude slightly to follow the surface of the male contact during the mating process giving a more durable connection. The lance area of the crimp contact is reinforced to prevent the cable being pulled out. The lance strength is 25N/pin using AWG28 cable.

New versions have been introduced such as the DF62C that has a lock guard to protect the lock from being ensnared in exceptionally tight spaces. A panel mount type plug DF62P is also available to allow the plug to be snapped into a panel. The DF62W water proof version features a IP67 waterproof rating. Wire to board versions are also available.

Hirose-DF62-Series-EN-Image
Hirose DF62 Series SignalBee Slim In-Line THT Connectors Features Applications Static HTML_2

Features/Applications

Hirose DF62 Series SignalBee Slim In-Line THT Connectors Table
Features Applications
  • Contact positions: 2 - 7, 13 & 24   
  • Pitch: 2.2mm x 2mm  
  • Current rating: 4A (max)  
  • Voltage rating: 250V
  • Mating cycles: 30  
  • Cable size: AWG22 to AWG30 
  • Robots
  • Medical devices
  • LED lighting
  • Gaming equipment
  • Automatic ticket gates
  • Home appliance
SignalBee Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Hirose DF62 Series SignalBee Slim In-Line THT Connectors Resources

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE