Hero Banner

Hirose HR22 Series

Custom Meta Tags
Main Title

HR22 series circular connectors

Mixed Media

Hirose HR22 series high performance miniature circular connectors are available in both waterproof and non-waterproof versions which can be mated if required. Both crimp and solder type terminations are available, and the receptacle features a jam nut configuration at the front for easy panel mounting. The waterproof version is rated to IP67 and IP68.

Static HTML_2

Features/Applications

Table
Features   Applications
  • Connector type - Plug, receptacle, jack, contact, others
  • Panel mounting style - Bulk-head (rear mount)
  • Water resistance - IP 68
  • Salt spray test duration (corrosion resistance) - 48 h
  • Number of positions - 20
  • Contact plating - Gold, silver
  • Mating/Unmating cycles - 100
  • Rated Current - 2 A
  • Rated voltage (AC) - AC 100 V 
  • Rated voltage (DC) - DC 140 V
  • Connector orientation - Straight, right angle
  • Wire termination method - Soldering, crimping
  • Locking style - Screw
  • Recommended min. wire Size (AWG) - AWG 26, 28 
  • Recommended max. wire size (AWG) - AWG 24, 26
  • Shell material - Metal
  • Operating temperature (max.) - 85 ℃
  • Operating temperature (min.) - -25 ℃
  • Construction equipment
  • Industrial machinery
  • Robots
  • Machine tools
Hirose Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE