The Innovative Sensor Technology IST AG thin-film mass flow sensors offer solutions for a wide variety of flow applications. The thin-film and membrane technologies incorporate highly accurate temperature sensors and heaters as core elements on the sensors. The flow sensors are applicable in gas (operating temperature range of -20 °C to +400 °C) and liquid (operating temperature range of -50 °C to +180 °C) and can measure flow rates and direction from 0 m/s to 100 m/s. Electronics schematics for the evaluation of the sensors are provided.

Ask an expert
Have a question? Our regional technical specialists are on hand to help.